Bahco BE1310P4 Injector Socket Wrench Set 1/2" Hex for Bosch Siemens PSA

MPN
BE1310P4
Brand
Bahco
EAN-13
7314150205707
Order Code
01-4389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco BE1310P4 injector socket wrench set is an automotive tool designed for car repair. Manufactured by Bahco, it includes a single piece that aids in the installation and removal of injectors. This tool is essential for precision work in automotive maintenance and repair tasks.
Type Wrench
Dimensions (L x W x H) 228 x 198 x 80 mm
Height 80mm
Length 228mm
Weight 1550g
Width 198mm

Reviews

Be the first to submit a review

Trustpilot