Bahco BE-9887S BE-9887S ERGO™ VDE Insulated Screwdriver Set, 7 Piece

MPN
BE-9887S
Brand
Bahco
EAN-13
7314150244744
Order Code
97-7107
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco ERGO™ VDE Insulated Screwdrivers are suitable for work on live equipment, up to 1,000 Volts, high quality blade insulation moulded directly onto the blade. The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, long life tool. A black oxide tip provides higher accuracy.

Developed according to the scientific ERGO™ process. A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission. A flat face prevents the screwdriver from rolling away. Its easy to choose the right tip, thanks to the colour-coded handle* and permanent symbol on the domed end.

Each screwdriver is individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.

This set of 7 contains:

4 x Slotted Screwdrivers: 2.5 x 75mm, 3.5 x 100mm, 4.0 x100mm and 5.5 x 125mm.

2 x Phillips Screwdrivers: PH1 x 80 and PH2 x 100.

1 x Voltage Tester 150-250V.

*No colour identification in extra small handle, size 2.5 (BE-8010S), 3.0 (BE-8220S) and PZ0 (BE-8800S).


Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot