Bahco BE-9884S Mixed Insulated ERGO™ Screwdriver Set of 6 SL/PZ

MPN
BE-9884S
Brand
Bahco
EAN-13
7314150236602
Order Code
95-1892
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Insulated ERGO™ Screwdriver set for Slotted and Pozidriv head screws. The screwdrivers are developed according to the scientific ERGO™ process.

The 3-component handle, provides maximum user comfort and force transmission. Its easy to choose the right tip, with the colour-coded handle and the symbol on the domed end. The blade is made from high performance alloy steel, that is Chrome plated and entirely hardened with a black finish tip for higher accuracy.

Conforms to ISO 2380 / DIN 5264.

Sizes:

2 x Slotted: BE-8040S: 0.8 x 4 x 100mm, BE-8020S: 0.5 x 3.0 x 100mm.

4 x Pozidriv: BE-8810S PZ1 x 80 , BE-8820S PZ2 x 100 , BE-8710S PZ1/5.0 x 80 , BE-8720S PZ2/6.0 x 100


Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot