Bahco BE-9884 BE-9884 ERGO™ Screwdriver Set, 6 Piece

MPN
BE-9884
Brand
Bahco
EAN-13
7314150243068
Order Code
97-7120
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco BE-9884 ERGO™ Screwdrivers, in a set of 6, have been developed according to the scientific ERGO™ process. The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, a long life tool. A black oxide tip provides higher accuracy.
A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission. A flat face prevents the screwdriver from rolling away.
It is easy to choose the right tip, thanks to the colour-coded handle and permanent symbol on the domed end.

This set of 6 contains:

2 x Slotted Screwdrivers: 4.0 x 100mm and 5.5 x 125mm.

2 x Phillips Screwdrivers: PH1 x 75mm and PH2 x 100mm.

2 x Pozidriv Screwdrivers: PZ1 x 75mm and PZ2 x 100mm.


Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot