Bahco BE-9881SL ERGO™ Insulated Screwdriver SLIM Set, 5 Piece SL/PH

MPN
BE-9881SL
Brand
Bahco
EAN-13
7314150304899
Order Code
95-1745
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco Insulated ERGO™ Screwdrivers with SLIM blades are developed according to the scientific ERGO™ process. Tested for work on live equipment, up to 1,000V. Fitted with a 3-component handle, for maximum user comfort and force transmission. Easy to choose the right tip, with the colour coded handle and the symbol on the domed end. The slim blade is made from high-performance alloy steel, with a black finish and entirely hardened. Individually inspected and manufactured according to IEC 60900.

This 5 piece set contains:

3 x Slotted SLIM ERGO™ Screwdrivers: 0.5 x 3 x 100mm, 0.8 x 4 x 100mm, 1 x 5.5 x 125mm
2 x Phillips SLIM ERGO™ Screwdrivers: PH1 x 80mm, PH2 x 100mm


Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot