Bahco BE-9881S Insulated ERGO™ Screwdriver Set, 5 Piece SL/PH

MPN
BE-9881S
Brand
Bahco
EAN-13
7314151839307
Order Code
95-1587
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Bahco Insulated ERGO™ Screwdriver Set has been developed according to the scientific ERGO™ process, for work on live equipment, up to 1,000 Volts. The handle is made from a three component material that provides maximum user comfort and force transmission.

Its easy to choose the right tip, with the colour-coded handle and the symbol on the domed end. The blade is made from high performance alloy steel, that is insulation moulded directly onto blade. The black finish tip provides higher accuracy.

ISO 2380 / DIN 5264.

Individually inspected and manufactured according to IEC 60900.

Sizes:

3 x Slotted: 3.0 x 100mm, 4.0 x 100mm & 5.5 x 125mm.
2 x Phillips: PH1 x 80mm & PH2 x 100mm.­­­


Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot