Bahco BE-9878SL BE-9878SL ERGO™ Slim VDE Insulated Screwdriver Set, 12 Piece

MPN
BE-9878SL
Brand
Bahco
EAN-13
7314150321018
Order Code
97-7119
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Bahco BE-9878SL ERGO™ VDE Insulated, 12 Piece, Screwdrivers are suitable for work on live equipment, up to 1,000 Volts, high quality blade insulation moulded directly onto the blade.
The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, a long life tool. A black oxide tip provides higher accuracy.
Developed according to the scientific ERGO™ process. A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission.
A flat face prevents the screwdriver from rolling away. Its easy to choose the right tip, thanks to the colour-coded handle* and permanent symbol on the domed end.
Each screwdriver is individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.

This set of 12 contains:

5 x Slotted Slim Screwdrivers: 2.5 x 75mm, 3.0 x 75mm, 3.5 x 100mm, 4.0 x 100mm and 5.5 x 125mm.

2 x Phillips Slim Screwdrivers: PH1 x 80mm and PH2 x 100mm.

2 x Pozidriv Slim Screwdrivers: PZ1 x 80mm and PZ2 x 100mm.

1 x TORX Slim Screwdriver: T10 x 100mm.

2 x Plus-Minus Slim Screwdrivers: 5.0/PH1 x 80mm and 6.0/PH2 x 100mm.


Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot