Bahco BE-9872SL BE-9872SL ERGO™ VDE Insulated Screwdriver Set, 5 Piece

MPN
BE-9872SL
Brand
Bahco
EAN-13
7314150470785
Order Code
97-7102
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco ERGO™ VDE Insulated Screwdrivers are suitable for work on live equipment, up to 1,000 Volts, high quality blade insulation moulded directly onto the blade. The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, long life tool. A black oxide tip provides higher accuracy.

Developed according to the scientific ERGO™ process. A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission. A flat face prevents the screwdriver from rolling away. Its easy to choose the right tip, thanks to the colour-coded handle* and permanent symbol on the domed end.

Each screwdriver is individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.

This set of 5 contains:

2 x Slotted Slim Screwdrivers: 3 x 100mm and 4 x 100mm

2 x Pozidriv Slim Screwdrivers: PZ1 x 80mm and PZ2 x 100mm

1 x TORX Slim Screwdriver: TX10 x 100mm


Type VDE Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot