Bahco BE-8920 Ergo Workshop Star Screwdriver T20 3-Component Handle

MPN
BE-8920
Brand
Bahco
EAN-13
7314150027781
Order Code
01-4454
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco Ergo Workshop Star screwdriver is crafted by Bahco, known for its ergonomic design. This T20 size screwdriver is ideal for working with Torx screws, offering precision and comfort. It is commonly used in mechanical and electronic applications where star-shaped screws are prevalent.
Length 222mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Dim (L x W) 222 mm x 85 mm
Downforce Star
Handle Length 122mm
Handle Ø 27mm
Material properties chrome plated
Product Type Screwdriver
Range of use Workshop
Size T 20
Weight 0.055kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot