Bahco BE-8811 ERGO Phillips Screwdriver PZ 1 Pozidrive 3-Component Handle

MPN
BE-8811
Brand
Bahco
EAN-13
7311518292331
Order Code
01-4447
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BE-8811 Phillips screwdriver PZ 1 is a precision tool manufactured by Bahco. It features a durable steel tip designed for PZ 1 Phillips screws and an ergonomic handle for comfortable grip. This screwdriver is typically used for tasks requiring secure fastening in electronics and light assembly work.
Length 197mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Size PZ 1
Type Phillips screwdriver
Weight 0.04kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot