Bahco BE-8621 ERGO Phillips Screwdriver PH 2; 3-Component Grip Chrome-Plated

MPN
BE-8621
Brand
Bahco
EAN-13
7311518292324
Order Code
01-4436
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8621 is a Phillips screwdriver designed for precision and durability. It features a moulded grip for comfortable handling and is ideal for driving PH 2 screws. This tool is commonly used in both professional and home applications for assembling or repairing items.
Length 222mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Dim (L x W) 222 mm x 90 mm
Handle Length 122mm
Handle Ø 27mm
Size PH 2
Type Phillips screwdriver
Weight 0.08kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot