Bahco BE-8601 ERGO Phillips Screwdriver PH1 Compact 3-Component Grip

MPN
BE-8601
Brand
Bahco
EAN-13
7314151838706
Order Code
01-4430
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bahco BE-8601 Phillips screwdriver PH 1, manufactured by Bahco, features a precision-engineered tip for optimal grip on Phillips head screws. This screwdriver, identified by the code 07314151838706, is known for its ergonomic handle, providing comfort and control during use. Ideal for detailed work, it is commonly used in electronics and household repairs.
Length 83mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Dim (L x W) 83 mm x 70 mm
Handle Length 58mm
Handle Ø 36mm
Product Type Screwdriver
Size PH 1
Weight 0.046kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot