Bahco BE-8577 ERGO Workshop Bit Screwdriver Magnetic 1/4" Grip Steel

MPN
BE-8577
Brand
Bahco
EAN-13
7314151839048
Order Code
01-4428
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BE-8577 bit screwdriver features a comfortable grip and a 1/4-inch (6.3 mm) bit holder. Manufactured by Bahco, this durable screwdriver has a length of 118 mm, making it suitable for workshop use. It is commonly used for driving and removing screws in various projects.
Type Bit screwdriver
Blade Length 118mm
Dim (L x W) 240 mm x 38 mm
Drive 1/4" (6.3 mm)
Handle Length 122mm
Handle Ø 36mm
Length 240mm
Range of use Workshop
Weight 0.125kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot