Bahco BE-8355 ERGO Slotted Screwdriver Short 3-Component Grip

MPN
BE-8355
Brand
Bahco
EAN-13
7314151838652
Order Code
01-4426
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8355 is a slotted screwdriver featuring a flat blade design, ideal for precision tasks. Manufactured by Bahco, it is a reliable tool for both professional and DIY applications. Commonly used for tightening and loosening flat-head screws, it ensures durability and user comfort.
Length 83mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.2mm
Dim (L x W) 83 mm x 70 mm
Handle Length 58mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.04kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot