Bahco BE-8330 ERGO Slotted Screwdriver 3-Component Grip Compact Design

MPN
BE-8330
Brand
Bahco
EAN-13
7314151838614
Order Code
01-4424
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.30 £5.36
10+ £5.03
50+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BE-8330 Slotted screwdriver features a flat blade for precision tasks. It's ideal for use in general maintenance and assembly work. The durable design from Bahco ensures reliability and long-lasting performance.
Length 83mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.6mm
Dim (L x W) 83 mm x 70 mm
Handle Length 58mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.05kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot