Bahco BE-8040S ERGO Insulated Slotted Screwdriver 1000V 3-Component Grip

MPN
BE-8040S
Brand
Bahco
EAN-13
7314150033089
Order Code
01-4407
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bahco BE-8040S Slotted screwdriver features a flat blade for efficient use on slotted screws. Manufactured by Bahco, it is designed for durability and precision. This screwdriver is ideal for general household repairs and light industrial applications.
Length 222mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 0.8mm
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.035kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot