Bahco BE-8010S ERGO Slotted Screwdriver Insulated 1000V VDE Colour Coded

MPN
BE-8010S
Brand
Bahco
EAN-13
7314150033058
Order Code
01-4405
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco BE-8010S slotted screwdriver features a flat blade design ideal for standard slotted screws. Manufactured by Bahco, it is known for durability and precise handling. It is typically used for tasks involving flat blade keys in various assembly and maintenance applications.
Length 197mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 0.4mm
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.02kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot