Bahco BE-7925 ERGO Star Screwdriver TR25 3-Component Handle High-Perf Steel

MPN
BE-7925
Brand
Bahco
EAN-13
7314151838829
Order Code
01-4403
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco Star screwdriver TR 25 is a torx key designed for precision work. Manufactured by Bahco, it provides reliable performance for fastening applications. Ideal for automotive and electronic maintenance tasks.
Length 247mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 247 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Size TR 25
Weight 0.07kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot