Bahco BE-3529 Ergo O-Ring Lever 3mm Blade 175mm Grip Steel Grey

MPN
BE-3529
Brand
Bahco
EAN-13
7314151847845
Order Code
01-4395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Bahco BE-3529 is a precision O-ring lever designed for detailed work, featuring a 3mm blade and a total length of 175mm. Manufactured by Bahco, it is known for its ergonomic handle, enhancing user comfort during prolonged use. This tool is ideal for safely installing or removing O-rings in various mechanical applications.
Dimensions (L x W) 197 mm x 52 mm
Length 197mm
Weight 0.03kg
Width 52mm

Reviews

Be the first to submit a review

Trustpilot