Bahco BBS20P12 Trim-Lever Set 12 Polyamide Tools Scratch-Free Removal

MPN
BBS20P12
Brand
Bahco
EAN-13
7314150169856
Order Code
01-4388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £107.03
10+ £90.11
50+ £80.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco BBS20P12 Trim-lever set is an essential automotive tool designed for efficient car repairs. Manufactured by Bahco, it features sturdy construction for durability. This set is typically used for safely removing trim pieces without causing damage.
Dimensions (L x W x H) 290 x 165 x 18 mm
Height 18mm
Length 290mm
Weight 150g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot