Bahco B219.026 BahcoFit Screwdriver Set Slot/PH/PZ - 6 Piece

MPN
B219.026
Brand
Bahco
EAN-13
7314150283316
Order Code
86-2517
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BahcoFit set contains a selection of screwdrivers with slotted, Phillips and Pozidriv blades.


  • Manufacturer's part B219.026

Set includes the following screwdrivers: Slotted 0.5 x 3 x 75mm, 0.8 x 4 x 100mm; Phillips PH1 x 100mm, PH2 x 125mm; Pozidriv PH1 x 100mm, PH2 x 125mm.
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot