Bahco B198.080.150 BAHCOFIT Nut Driver 8.0 x 150mm

MPN
B198.080.150
Brand
Bahco
EAN-13
7314150281800
Order Code
95-1548
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BAHCOFIT Nut Drivers are made from high-performance alloy steel that is laser marked with the size and code number. Their two-component handles with over 75% elastomer provide extra grip and durability. They are marked with an indelible symbol for easy choice of the correct tip.

Tip Size: 8.0mm
Blade Length: 150mm.


Type Nut Driver
Tip Size 8mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot