Bahco B195.006.050 Awl Short 6x110mm 2-Component Grip Chrome Blade

MPN
B195.006.050
Brand
Bahco
EAN-13
7314150289493
Order Code
01-4385
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco awl, model B195.006.050, features a 6 mm diameter and a 110 mm length, ideal for precision work. Manufactured by Bahco, this tool is perfect for scribing, piercing, or starting holes in various materials. Its short design ensures ease of use in confined spaces.
Diameter 6mm
Dim (Ø x L) 6 mm x 110 mm
Handle Length 60mm
Handle Ø 33mm
Length 110mm

Reviews

Be the first to submit a review

Trustpilot