Bahco 9629-SET-8 9629 Series Flat Bit Set, 8 Piece

MPN
9629-SET-8
Brand
Bahco
EAN-13
7314150441648
Order Code
97-7099
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    8 15
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Bahco 9629 Series Flat Bit has a positive cutting angle which drills holes twice as fast and lasts 3x longer than a conventional bit. Made from high-carbon steel and heat-treated all over. The hardened blade is forged directly from the round shaft.

Its winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.

This 8 Piece Bahco 9629 Series Flat Bit Set is supplied in a handy, plastic carry case.

Contains the following sizes: 12, 16, 18, 20, 22, 25, 28, 32mm.


Number of Pieces 8

Reviews

Be the first to submit a review

Trustpilot