Bahco 9629-20 Flat Bit 20mm

MPN
9629-20
Brand
Bahco
EAN-13
7314150388523
Order Code
95-1474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £2.80 £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Bahco 9629 Series Flat Bit has a positive cutting angle which drills holes twice as fast and lasts three times longer than a conventional bit. Made from high-carbon steel and heat-treated all over. The hardened blade is forged directly from the round shaft.

The winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.

1 x Bahco 9629-20 Flat Bit 20mm


Type Flat bit
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot