Bahco 9073 Black ERGO™ Adjustable Wrench 300mm (12in)

MPN
9073
Brand
Bahco
EAN-13
7314150101702
Order Code
95-1722
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Bahco 90 Series Black ERGO™ Adjustable Wrenches have a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 300mm (12 in).
Jaw Capacity: 34mm.
Weight: 690g.
Spare Adjustable Jaw: BAH8073A - Available to order
Spare Knurl Set: BAH8073B - Available to order


Type Wrench

Reviews

Be the first to submit a review

Trustpilot