9070 Black ERGO™ Adjustable Wrench 150mm (6in)

Bahco Brand: Bahco

Bahco 90 Series Black ERGO™ Adjustable Wrenches have a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 150mm (6 in).
Jaw Capacity:20mm.
Weight: 139g.
Spare Adjustable Jaw: BAH8070A - Available to Order
Spare Knurl Set: BAH8070B - Available to Order

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 9070 Black ERGO™ Adjustable Wrench 150mm (6in)
Bahco 9070 Black ERGO™ Adjustable Wrench 150mm (6in)
Standard range
Order code: 95-1720
MPN: 9070

Despatched within 2 working days - 15 in stock
1+ £25.46
Price per unit Ex VAT
Wrench
Bahco 9071 Black ERGO™ Adjustable Wrench 200mm (8in)
Bahco 9071 Black ERGO™ Adjustable Wrench 200mm (8in)
Standard range
Order code: 95-1721
MPN: 9071

Despatched within 2 working days - 5 in stock
1+ £27.70
Price per unit Ex VAT
Wrench
Bahco 9073 Black ERGO™ Adjustable Wrench 300mm (12in)
Bahco 9073 Black ERGO™ Adjustable Wrench 300mm (12in)
Standard range
Order code: 95-1722
MPN: 9073

Despatched within 2 working days - 5 in stock
1+ £54.12
Price per unit Ex VAT
Wrench

Trustpilot