Bahco 9048-200 Aluminium Block & Steel Try Square 200mm (8in)

MPN
9048-200
Brand
Bahco
EAN-13
7314150138159
Order Code
95-1392
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    200mm 250mm 300mm 400mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Aluminium Block & Steel Try Square in the traditional shape, with 90° and 45° angle guides.

Removable indicator on blade makes it easier to sign the exact measurement on the workpiece.

Stainless steel blade with 0.1/100mm accuracy.

Blade Length 200mm


Type Squares
Length 200mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot