Bahco 9045-B-250 Try Square 250mm (10in)

MPN
9045-B-250
Brand
Bahco
EAN-13
7311518012182
Order Code
95-1389
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    250mm 300mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bahco B Series Try Square is punched out of quality steel in a single piece for true 90° precision. For accurate marking of 45° and 90° angles.

Remains well balanced and stable when placed on the surface. Easy-to-read scale on both sides and it has a rust-protected black finish.


Type Squares
Length 250mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot