Bahco 808062 Insulated Ratcheting Screwdriver Set, 6 Piece

MPN
808062
Brand
Bahco
EAN-13
7314150243846
Order Code
97-7094
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £97.48 £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Bahco Insulated Ratcheting Screwdriver Set supplied in a handy pouch. Contains:

1 x Insulated Ratcheting Screwdriver. The 48 tooth ratcheting permits smooth operation and minimum rotation arc to catch the next pawl tooth. It has a smooth ratcheting stroke, 3-position ratchet mechanism with forward, reverse and neutral. The two-component handle has been made with a soft, high friction-material. Its ridged surface provides added grip. Suitable for work on live equipment, up to 1,000V, with high quality blade insulation moulded directly onto the blade.

6 x Interchangeable Blades. Each blade is made of high performance alloy steel. Blades are Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.

2 x Pozi Insulated Interchangeable Blades with Reduced Diameter: PZ1 & PZ2.

4 x Slotted Insulated Interchangeable Blades with Reduced Diameter: 0.4 x 2.5mm, 0.5 x 3.0mm, 0.8 x 4.0 & 1.0 x 5.0mm.


Type Ratchet Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot