Bahco 808050S-18 Stubby Ratchet Screwdriver Set, 18 Piece

MPN
808050S-18
Brand
Bahco
EAN-13
7314150128921
Order Code
95-1380
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco 808050S-18 Stubby Ratchet Screwdriver Set is a compact 18-piece set and is ideal for all small screwdriving applications and is suitable for trade professionals to DIY'ers. It is a great addition to any professional or DIY enthusiasts tool box, and is stored in a bright, easy to see, hard plastic case with foam inlay to hold all parts securely in their desired location.

The Bahco 808050S Stubby Ratchet 1/4in Screwdriver with a three-component handle with textured finish, compact for access to enclosed spaces. High torque bearing capacity and lifetime endurance.

Magnetic shank secures bit in screwdriver and makes bit changing easy. Smooth ratcheting stroke, allowing three position ratchet mechanism: forward, reverse and neutral. Has a fine tooth ratchet mechanism, with 48 teeth.

Contents:

1 x 808050S Stubby Ratchet Screwdriver

5 x 1/4in Metric Sockets: 4mm, 5mm, 6mm, 7mm, 8mm.

2 x 25mm Phillips S2 Zinc Phosphate Bits: PH1, PH2.

2 x 25mm Pozi S2 Zinc Phosphate Bits: PZ1, PZ2.

2 x 25mm Torx® S2 Zinc Phosphate Bits: TX15, TX20.

1 x 25mm Slotted S2 Zinc Phosphate Bit: SL4.

1 x 25mm HEX S2 Zinc Phosphate Bit: HEX3.

1 x 1/4in Socket Adaptor.

1 x 1/4in Bit Adaptor.

1 x 40mm 1/4in Square Hex Bit Holder (Changeable Type).

1 x 150mm 1/4in Square Flexible Socket Adaptor.


Type Ratchet Screwdrivers
Number of Pieces 18
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot