Bahco 806-1-1 Mains Tester 3mm 65mm 150-250V Clear Impact-Resistant

MPN
806-1-1
Brand
Bahco
EAN-13
7311518003760
Order Code
01-4358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Bahco 806-1-1 mains tester is a compact voltage tester screwdriver combo designed for detecting electrical current in the range of 150 - 250 V. Its slim 3 mm tip allows for easy access to electrical sockets and terminals, making it ideal for general electrical testing and maintenance. This versatile tool is commonly used by electricians for quick and straightforward voltage detection in residential and commercial settings.
Maximum Voltage 250V
Display Type Neon
Blade Length 65mm
Blade Thickness 0.6mm
Blade Width 3mm
Handle Length 75mm
Length 140mm
Type Mains tester
Voltage (min.) 150V
Weight 0.035kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot