Bahco 8045LVDE Mains Tester 3.5mm 250V Clear Grip Impact-Resistant

MPN
8045LVDE
Brand
Bahco
EAN-13
7314151509163
Order Code
01-4355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Bahco 8045LVDE mains tester is a 1 pole voltage tester designed for checking electrical currents safely. It combines the functionality of a voltage tester and screwdriver, making it ideal for electricians and DIY enthusiasts. With its 3.5 mm tip, it is suitable for precise and effective voltage testing applications.
Maximum Voltage 220 -250V AC
Display Type Neon
Blade Thickness 0.5mm
Blade Width 3.5mm
Handle Length 90mm
Handle Ø 16mm
Insulation Test Voltage CAT IV
Length 134mm
Type Mains tester
Weight 0.029kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot