Bahco 7800SM-27 Bits 27mm 1/2 Durable High-Gloss Steel Dynamic Drive™

MPN
7800SM-27
Brand
Bahco
EAN-13
7314151098025
Order Code
01-4348
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco 7800SM-27 is a 1-piece socket wrench bit, measuring 27 mm. Designed for precision, it is ideal for use with 1/2" drive tools. This screwdriver bit socket is suitable for professional and industrial applications.
Type Bits
Drive Size 1/2"
Socket Size 27mm
Material Chromium-vanadium steel
Weight 173g

Reviews

Be the first to submit a review

Trustpilot