Bahco 7800SM-10 Bits 10mm 1/2" Knurled Shaft High-Gloss Steel Alloy

MPN
7800SM-10
Brand
Bahco
EAN-13
7314151097851
Order Code
01-4343
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 7800SM-10 is a high-quality socket wrench bit designed for durability and precision. This 10 mm tool bit is ideal for fitting into a 1/2" drive for professional and DIY applications. It is perfect for use in mechanical repairs and maintenance tasks.
Type Bits
Drive Size 1/2"
Socket Size 10mm
Material Chromium-vanadium steel
Weight 51g

Reviews

Be the first to submit a review

Trustpilot