Bahco 74WR-50 Torque Wrench 3/8" Drive 10-50 Nm Precise Durable

MPN
74WR-50
Brand
Bahco
EAN-13
7314150415533
Order Code
01-4342
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £144.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco 74WR-50 torque wrench features a ratcheting mechanism with a 3/8" (10 mm) through square drive, providing a torque range of 10 to 50 Nm. It's designed for precision tightening tasks, ensuring fasteners are applied with the correct torque in automotive, mechanical, and industrial applications. Bahco's craftsmanship ensures durability and reliability in various professional settings.
Type Torque wrench
Length 335mm
Torque Range 50Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 3/8" (10 mm)
Torque (min.) 10Nm
Trigger Accuracy 3%
Weight 700g

Reviews

Be the first to submit a review

Trustpilot