Bahco 74WR-400 Torque Wrench 3/4" 80-400 Nm Precise Robust Dual Scale

MPN
74WR-400
Brand
Bahco
EAN-13
7314150415588
Order Code
01-4341
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £256.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The Bahco 74WR-400 torque wrench is a robust tool featuring a ratcheting mechanism with a slipping 3/4" drive, designed for precise torque applications ranging from 80 to 400 Nm. It includes a through square drive, enhancing versatility for various fastening tasks. Commonly used in automotive and industrial settings, it ensures accurate torque delivery for secure assembly work.
Type Torque wrench
Length 685mm
Torque Range 400Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 3/4" (20 mm)
Torque (min.) 80Nm
Trigger Accuracy 3%
Weight 1900g

Reviews

Be the first to submit a review

Trustpilot