Bahco 6700SM-13 Bits 13mm High-Gloss Steel Alloy Dynamic Drive 1pc

MPN
6700SM-13
Brand
Bahco
EAN-13
7314151088057
Order Code
01-4326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bahco's 6700SM-13 is a 13 mm socket wrench bit, designed for precise and reliable use. It features a 1/4" size, making it ideal for bit sockets and screwdriver bit applications. This tool bit is perfect for both professional and DIY tasks requiring efficient fastening and loosening.
Type Bits
Drive Size 1/4"
Socket Size 13mm
Material Chromium-vanadium steel
Weight 20g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot