Bahco 6700SM-10 Bits 10mm 1-pc 1/4" Knurled High-Gloss Steel Alloy

MPN
6700SM-10
Brand
Bahco
EAN-13
7314151088026
Order Code
01-4325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Bahco produces the 6700SM-10, a 10 mm socket wrench bit designed for precise work in mechanical and engineering tasks. This durable tool bit is suitable for use with a 1/4" drive socket, ensuring compatibility with various tools. Ideal for professional and DIY projects, it provides reliable performance for fastening and loosening screws.
Type Bits
Drive Size 1/4"
Socket Size 10mm
Material Chromium-vanadium steel
Weight 15g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot