Bahco 5590 AM SMD Tweezers Grooved Tips Stainless Steel Anti-Magnetic

MPN
5590 AM
Brand
Bahco
EAN-13
7314151821456
Order Code
01-4315
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco 5590 AM SMD tweezers are precision tools designed for handling small electronic components. Manufactured by Bahco, they are ideal for work with surface-mount devices. Commonly used in electronics assembly and repair, the tweezers ensure accuracy and control.
Type SMD tweezers
Material Stainless steel
Tip Size 10mm
Weight 0.014kg
Width 10mm

Reviews

Be the first to submit a review

Trustpilot