Bahco 5517 Precision Tweezers Straight Fine Tips Hardened Steel

MPN
5517
Brand
Bahco
EAN-13
7314151573843
Order Code
01-4308
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £29.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 5517 precision tweezers feature a fine, pointed design ideal for detailed work. These tweezers are perfect for applications requiring precision, such as electronics or jewellery making. Manufactured by Bahco, they ensure high-quality performance and accuracy.
Type Precision tweezers
Point Type Pointed, fine
Material Steel
Tip Size 8mm
Weight 0.022kg
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot