Bahco 5516 Precision Tweezers Multi-Purpose Hardened Steel Nickel-Plated

MPN
5516
Brand
Bahco
EAN-13
7314151086992
Order Code
01-4307
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.51 £18.29
10+ £17.43
50+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco 5516 precision tweezers, manufactured by Bahco, are designed for high precision tasks. These tweezers are ideal for handling small components in electronics or jewellery making. Constructed with durable materials, they ensure accuracy in delicate applications.
Type Precision tweezers
Point Type Pointed, curved
Length 150mm
Material Steel
Dim (L x W) 150 mm x 12 mm
Tip Size 12mm
Weight 0.022kg
Width 12mm

Reviews

Be the first to submit a review

Trustpilot