Bahco 5515B Plastic Repair Mirror Ø 28.5mm x 220mm

MPN
5515B
Brand
Bahco
EAN-13
2050000315787
Order Code
51-7991
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

A small inspection mirror with a detachable handle, ideal for working on PCBs and other electrical or electronic assemblies.


  • Mirror diameter 28.5mm
  • Overall length 220mm, handle 195mm
  • 2-piece fibreglass handle
  • Detachable handle
  • All plastic construction, ideal for work on powered-up circuit boards, etc.
  • Bahco type 5515B
Type Inspection mirror
Mirror Size 28.5mm
Telescopic No
Length 225mm

Reviews

Be the first to submit a review

Trustpilot