Bahco 5471 F-250 Tweezers Blunt Precision Hardened Stahl Anti-Magnetic

MPN
5471 F-250
Brand
Bahco
EAN-13
7314151085742
Order Code
01-4300
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
10+ £41.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco 5471 F-250 precision tweezers feature a blunt tip for delicate handling. Ideal for precise tasks, they are often used in electronics and laboratory settings. The manufacturer's commitment to quality ensures reliability and longevity.
Type Precision tweezers
Point Type Blunt
Length 250mm
Dim (L x W) 250 mm x 14 mm
Tip Size 14mm
Weight 0.085kg
Width 14mm

Reviews

Be the first to submit a review

Trustpilot