Bahco 5471 F-200 Precision Tweezers Blunt Multi-purpose Anti-magnetic

MPN
5471 F-200
Brand
Bahco
EAN-13
7314151085728
Order Code
01-4299
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.41 £32.90
10+ £31.74
50+ £31.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bahco manufactures the 5471 F-200 precision tweezers, which feature a blunt tip for delicate tasks. These high-quality tweezers are ideal for precision work in electronics and jewellery making. Part 07314151085728 signifies a reliable tool for handling small components.
Type Precision tweezers
Point Type Blunt
Length 200mm
Dim (L x W) 200 mm x 18 mm
Tip Size 18mm
Weight 0.05kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot