Bahco 5471 F-145 Precision Tweezers Blunt All-Purpose Hardened Steel

MPN
5471 F-145
Brand
Bahco
EAN-13
7314151085704
Order Code
01-4298
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.57 £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco 5471 F-145 precision tweezers are designed with blunt tips for delicate handling. These high-quality tools are ideal for precision work in electronics, jewellery, and laboratory settings. Manufactured by Bahco, they ensure reliability and accuracy in intricate applications.
Type Precision tweezers
Point Type Blunt
Length 145mm
Material Steel
Dim (L x W) 145 mm x 9 mm
Tip Size 9mm
Weight 0.027kg
Width 9mm

Reviews

Be the first to submit a review

Trustpilot