Bahco 5470-140 Precision Tweezers Rounded Tips Hardened Steel Polished Nickel

MPN
5470-140
Brand
Bahco
EAN-13
7314151085445
Order Code
01-4297
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.88 £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bahco 5470-140 Precision tweezers are crafted for high accuracy and fine handling tasks. The manufacturer, Bahco, ensures optimal performance with a design ideal for delicate applications like electronics assembly. These tweezers are perfect for tasks requiring precision and reliability.
Type Precision tweezers
Point Type Rounded
Length 140mm
Material Steel
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot