Bahco 5468-112 Precision Tweezers Hardened Steel Serrated Tips Polished

MPN
5468-112
Brand
Bahco
EAN-13
7314151085247
Order Code
01-4294
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 5468-112 precision tweezers are expertly crafted for intricate tasks requiring high accuracy. Featuring anti-magnetic and acid-resistant properties, they are ideal for delicate electronic or laboratory work. Manufactured by Bahco, these tweezers ensure precise handling in professional environments.
Type Precision tweezers
Point Type Pointed
Material Steel
Tip Size 11mm
Weight 0.01kg
Width 11mm

Reviews

Be the first to submit a review

Trustpilot