Bahco 529-16-XL ERGO Claw Hammer 450g 342mm 2-Component Handle

MPN
529-16-XL
Brand
Bahco
EAN-13
7314150198146
Order Code
01-4289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 529-16-XL Claw Hammer is a 450 g handheld tool designed for ergonomic handling and efficiency. Manufactured by Bahco, this hammer features a 342 mm length, ideal for home improvement and construction tasks. It is part of the Ergo series, providing comfort for prolonged use in various renovation and woodworking applications.
Type Claw Hammers
Weight 450g
Head Material Metal
Length 342mm

Reviews

Be the first to submit a review

Trustpilot