Bahco 52 Spark Plug Bush Wood 150mm Durable Single Unit

MPN
52
Brand
Bahco
EAN-13
7311518276027
Order Code
01-4287
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.31
10+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Bahco's 52 Spark plug bush is a handheld brush measuring 150 mm, designed for efficient maintenance tasks. This tool is ideal for cleaning spark plugs and other engine components to ensure optimal performance. The Bahco 52 Spark plug bush is a reliable choice for mechanics and car enthusiasts alike.
Type Spark plug bush
CutType Not Applicable
Length 150mm
Shape Not Applicable
Number of Pieces 1
Brush length 30mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot